Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783129-01
Newark Part No.13AJ4053
Product RangePXIe-4080
Technical Datasheet
9 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5,297.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5,297.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783129-01
Newark Part No.13AJ4053
Product RangePXIe-4080
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Product RangePXIe-4080
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
Plug Type-
SVHCLead
Product Overview
783129-01 is a PXIe-4080 PXI digital multimeter. It is a high-performance 6½-digit, 300V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXIe-4080 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4080 can acquire waveforms at sample rates up to 1.8 MS/s.
- DC current range from -1A to 1A
- DC voltage range from -300V to 300V
- 6.5 digits of resolution
- PXI express bus connector
- 1.8MS/s maximum sample rate
- 25ppm basic DC voltage accuracy
- Dimension is 0.8inch x 5.1inch x 8.5inch
- Ambient temperature range from 0°C to 55°C
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
100Mohm
Current Measure DC Max
1A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PXIe-4080
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate