Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783169-01
Newark Part No.13AJ4055
Product RangecRIO-9066
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,502.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783169-01
Newark Part No.13AJ4055
Product RangecRIO-9066
Technical Datasheet
Processor TypeXilinx Zynq-7000
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size256MB
Hard Drive Capacity512MB
No. of Slots8
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangecRIO-9066
SVHCLead
Product Overview
783169-01 is a cRIO-9066 embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including one Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Zynq-7000 (Z-7020) FPGA
- 667MHz dual-core ARM Cortex A9 CPU
- 256MB RAM size, 512MB hard drive memory size
- 8-slot CompactRIO controller
- 1 Ethernet ports on controller
- LabVIEW FPGA module support for advanced control and coprocessing
- Operating temperature range from -20°C to 55°C
Technical Specifications
Processor Type
Xilinx Zynq-7000
No. of Processor Cores
2 Core
Hard Drive Capacity
512MB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI CompactRIO Systems
SVHC
Lead
Operating Frequency
667MHz
RAM Memory Size
256MB
No. of Slots
8
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
cRIO-9066
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
