Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783591-03
Newark Part No.14AJ5767
Product RangePXIe-5114
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11,514.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11,514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783591-03
Newark Part No.14AJ5767
Product RangePXIe-5114
Technical Datasheet
Product RangePXIe-5114
Scope Channels2 Channel
Bandwidth125MHz
Sampling Rate250MSPS
Display Memory Depth-
Calculated Rise Time2.8ns
Kit ContentsPXIe-5114 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Product Overview
The PXIe-5114 low-cost PXI oscilloscope has two channels that sample up to 250 MS/s with flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require flexible measurement configurations and up to 125 MHz of analogue bandwidth. The PXIe-5114 also features advanced PXI synchronisation and data streaming capabilities.
Technical Specifications
Product Range
PXIe-5114
Bandwidth
125MHz
Display Memory Depth
-
Kit Contents
PXIe-5114 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
250MSPS
Calculated Rise Time
2.8ns
Manufacturer Warranty
3 Years
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Download Product Compliance Certificate
Product Compliance Certificate