Need more?
Quantity | Price |
---|---|
1+ | $6,073.100 |
Product Information
Product Overview
The PXIe-6355 offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6355 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Multifunction I/O Module
16bit
2Channels
± 100mV to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
1.25MSPS
80Channels
24I/O's
0°C to +55°C
PXIe-6355
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate