Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783703-01Copy
Newark Part No.13AJ4082
Product RangeNI-9860
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,138.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783703-01Copy
Newark Part No.13AJ4082
Product RangeNI-9860
Technical Datasheet
Product TypeC Series Vehicle Multiprotocol Interface Module
No. of Ports2 Port
Data Rate5Mbps
Bus Connector Type-
Supported OS-
For Use WithCompactDAQ or CompactRIO Systems
Product RangeNI-9860
SVHCLead
Product Overview
783703-01 is a NI-9860 C series vehicle multiprotocol interface module. It is a hardware-selectable HS/FD controller area network (CAN) and/or local interconnect network (LIN) interface for developing CAN and/or LIN applications. As part of the NI-XNET platform, the NI-9860 works well for applications requiring high-speed manipulation of hundreds of frames and signals while taking other data acquisition measurements in the same CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same CompactRIO chassis.
- 2-ports, enclosed
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Type
C Series Vehicle Multiprotocol Interface Module
Data Rate
5Mbps
Supported OS
-
Product Range
NI-9860
No. of Ports
2 Port
Bus Connector Type
-
For Use With
CompactDAQ or CompactRIO Systems
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
