New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Source Measure Units & Bundles
                      6. PXI Source Measure Units
                      Print Page

                      783760-01

                      Source Measure Unit SMU, 1-Channel, 4-Quadrant, PXIe-4136, ± 1A, ± 200V, 20W

                      NI / EMERSON 783760-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783760-01
                      Newark Part No.14AJ5799
                      Product RangePXIe-4136
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$8,442.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,442.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783760-01
                      Newark Part No.14AJ5799
                      Product RangePXIe-4136
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Product RangePXIe-4136
                      Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                      Output Power20W
                      Source Voltage Range± 200V
                      Source Current Range± 1A
                      Resistance Measurement Range-
                      Manufacturer Warranty3 Years
                      SVHCLead

                      Product Overview

                      The PXIe-4136 system source measure unit (SMU) delivers high power, precision, and speed and features 4-quadrant operation. It is a hardware-timed instrument with a high-speed sequencing engine for synchronizing acquisitions between multiple SMUs. The module supports DMA streaming between the host PC and SMU, so you can stream large waveforms and measurement data at the full update rate and sample rate of the instrument. The PXIe-4136 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Source Meter Function

                      Current/Voltage Measure, Current/Voltage Source

                      Source Voltage Range

                      ± 200V

                      Resistance Measurement Range

                      -

                      SVHC

                      Lead

                      Product Range

                      PXIe-4136

                      Output Power

                      20W

                      Source Current Range

                      ± 1A

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.