
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,899.000 |
Product Information
Product Overview
783863-01 is a NI-9216 8-channel, 400S/s aggregate, 0 ohm to 400 ohm, PT100 RTD C series temperature input module. Users can configure the NI-9216 for two sample rate modes: high sample rate or high resolution. The NI-9216 is compatible with 3- and 4-wire RTD measurements, and it automatically detects the type of RTD (3-or 4-wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI-9216 features calibration and includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection type is D-SUB
Technical Specifications
C Series Temperature Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
400SPS
8Channels
-
-40°C to +70°C
NI-9216
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
