Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783906-01
Newark Part No.14AJ5845
Product RangeNI-9482
Technical Datasheet
53 In Stock
14 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $339.000 |
Price for:Each
Minimum: 1
Multiple: 1
$339.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783906-01
Newark Part No.14AJ5845
Product RangeNI-9482
Technical Datasheet
Product TypeC Series Relay Output Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9482
SVHCNo SVHC (08-Jul-2021)
Product Overview
783906-01 is a NI-9482 C series relay output module. NI-9482 directly connects to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to an electromechanical relay for switching signals up to 60 VDC (1 A) or 250 Vrms (1.5 A), features channel-to-channel isolation, and has a LED that indicates the status. The shock and vibration rating for the NI-9482 is limited compared with other CompactDAQ and CompactRIO modules because of the mechanical relays on the module.
- 4-channel SPST relay
- Enclosed type
Technical Specifications
Product Type
C Series Relay Output Module
Resolution (Bits)
-
No. of Output Channels
4Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9482
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate