New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Software Defined Radios
                                                                                                  Print Page

                                                                                                  784416-01

                                                                                                  Software Defined Radio, USRP B200MINI-I, 70 MHz to 6 GHz, 56 MHz Bandwidth, USB 3.0

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 784416-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784416-01
                                                                                                  Newark Part No.27AJ2528
                                                                                                  Product RangeUSRP B200MINI-I
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1,556.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,556.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784416-01
                                                                                                  Newark Part No.27AJ2528
                                                                                                  Product RangeUSRP B200MINI-I
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Range70MHz to 6GHz
                                                                                                  Bandwidth56MHz
                                                                                                  FPGA FamilyXilinx Spartan-6 XC6SLX75
                                                                                                  No. of Input Channels1Channels
                                                                                                  No. of Output Channels1Channels
                                                                                                  Bus Connector TypeUSB 3.0
                                                                                                  Product RangeUSRP B200MINI-I
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  784416-01 is a USRP™ B200mini-i board that delivers a 1x1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70 MHz to 6GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.

                                                                                                  • Up to 56MHz of instantaneous bandwidth
                                                                                                  • Full duplex operation
                                                                                                  • User-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA
                                                                                                  • Fast and convenient bus-powered USB 3.0 connectivity
                                                                                                  • Synchronization with 10MHz clock reference or PPS time reference
                                                                                                  • GPIO and JTAG for control and debug capabilities
                                                                                                  • 3.28 × 2.00 × 0.33inch form factor
                                                                                                  • USRP Hardware Driver™ (UHD) open-source software API version 3.9.0 or later
                                                                                                  • GNU radio support maintained by Ettus Research™ through GR-UHD

                                                                                                  Technical Specifications

                                                                                                  Frequency Range

                                                                                                  70MHz to 6GHz

                                                                                                  FPGA Family

                                                                                                  Xilinx Spartan-6 XC6SLX75

                                                                                                  No. of Output Channels

                                                                                                  1Channels

                                                                                                  Product Range

                                                                                                  USRP B200MINI-I

                                                                                                  Bandwidth

                                                                                                  56MHz

                                                                                                  No. of Input Channels

                                                                                                  1Channels

                                                                                                  Bus Connector Type

                                                                                                  USB 3.0

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.