Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,531.000 |
Product Information
Product Overview
784662-01 is a USB-8502 1- or 2-port, high-speed/FD, USB CAN interface device. The USB-8502 is a high-speed controller area network (CAN) interface for developing applications with the NI‑XNET driver. The USB‑8502 is powered over the USB bus and does not require external power. It excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals such as bus monitoring, automation control, and more. The NI‑XNET device‑driven DMA engine enables the onboard processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimizing message latency and freeing host processor time for processing complex applications. The USB‑8502 is available with a three‑pin COMBICON synchronization connector for triggering and synchronizing the internal hardware timebase with other devices.
- USB 2.0 high-speed bus interface
- Input voltage is 5.25V maximum
- Working mode current is 500mA maximum
- Dimension is 3.30inch x 4.05inch x 0.98inch (1 port)
- Ambient operating temperature range from 0°C to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Notes
Do not connect the USB-8502 to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
CAN Interface Device
1Mbps
-
USB-8502
2 Port
USB 2.0
CompactDAQ or CompactRIO Systems
2-methylimidazole
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate