Need more?
Quantity | Price |
---|---|
1+ | $2,308.900 |
Product Information
Product Overview
784756-01 is a NI‑9145 8-slot, Zynq-7020 FPGA, EtherCAT CompactRIO chassis. The NI‑9145 is a rugged EtherCAT server chassis for adding deterministic, distributed I/O to any CompactRIO, PXI, or industrial controller with two Ethernet ports. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the onboard FPGA for inline processing and high-speed I/O and control. You can daisy chain multiple NI‑9145 server chassis from the host controller to expand time-critical applications to higher channel counts while maintaining hard determinism with minimal processor resources.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Recommended power supply is 20W, 24VDC
- Voltage input range from 9V to 30V
- Dimension (unloaded) is 10.74inch × 3.47inch × 2.45inch
Notes
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
NI CompactRIO Systems
EtherCAT
NI-9145
8
-
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate