Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785024-01
Newark Part No.14AJ6028
Product RangeSCB-100A
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $611.600 |
Price for:Each
Minimum: 1
Multiple: 1
$611.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785024-01
Newark Part No.14AJ6028
Product RangeSCB-100A
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test and Measurement Devices
Product RangeSCB-100A
SVHCNo SVHC (08-Jul-2021)
Product Overview
785024-01 is an SCB-100A 100-pin female SCSI to the 100-pin female screw terminal, DIN rail, wall, and pane terminal block. The SCB-100A is a shielded I/O connector block for interfacing I/O signals to NI data acquisition devices with 100-pin connectors. Combined with shielded cables, the SCB-100A provides rugged and protected signal connectivity. It has a mechanical enclosure that features a magnetic removable lid and pinout diagrams. It also includes pane, wall, and DIN Rail mount options.
- Operating temperature range from 0°C to 70°C
Notes
Not for use for measurements of MAINS circuits or Measurement Categories II, III, or IV.
Technical Specifications
Accessory Type
Terminal Block
Product Range
SCB-100A
For Use With
NI Test and Measurement Devices
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate