Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785040-01
Newark Part No.14AJ6031
Product RangeNI-9207
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,426.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785040-01
Newark Part No.14AJ6031
Product RangeNI-9207
Technical Datasheet
Product TypeC Series Voltage / Current Input Module
Sampling Rate500SPS
Resolution24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 10.4V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9207
SVHCNo SVHC (08-Jul-2021)
Product Overview
785040-01 is a NI‑9207 500S/s, 16-channel C series voltage and current input. It is a combination voltage and current input module designed with industrial systems in mind. It features eight current and eight voltage input channels, with built-in noise rejection.
- Operating temperature range from -40°C to +70°C
- IP40 ingress protection
Notes
Do not connect the NI-9207 with DSUB to signals or use for measurements within measurement categories II, III, or IV.
Technical Specifications
Product Type
C Series Voltage / Current Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
± 10.4V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
500SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9207
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate