Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,332.000 |
Product Information
Product Overview
785046-01 is a NI‑9266 8-channel C series current output module. The NI‑9266 is ideal for interfacing and controlling industrial current-driven actuators. The module has built-in open-loop detection, which generates an interrupt in software when an open loop is detected as well as zeroing outputs to ensure safety and avoid driving actuators at system power on. The NI‑9266 includes channel‑to‑earth ground isolation for safety and noise immunity. The NI-9266 is widely used with industrial, current-driven type actuators. This module comes with various safety features, such as overvoltage protection, short-circuit protection, and a safe power-on output state. NI 9266 module utilizes a dynamic power supply control technique. This technique involves a DC-DC converter circuit, which allows cutbacks in power utilization from standard designs.
- Comes with non-coated screw terminal connectivity
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Maximum update rate is 24KS/s/ch
- Output current range from 0mA to 20mA
- 16bits analog output resolution
Warnings
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Notes
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
C Series Current Output Module
16bit
8Channels
-
NI CompactDAQ/CompactRIO Systems
Lead
24kSPS
-
-
-40°C to +70°C
NI-9266
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate