New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Chassis
                      Print Page

                      785064-01

                      Chassis, cDAQ-9185, CompactDAQ Systems, 4 Slots, 2 Ethernet Ports, -40 °C to 70 °C

                      NI / EMERSON 785064-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785064-01
                      Newark Part No.14AJ6039
                      Product RangecDAQ-9185
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      58 In Stock

                      48 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,025.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,025.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785064-01
                      Newark Part No.14AJ6039
                      Product RangecDAQ-9185
                      Technical Datasheet

                      Data Sheet

                      For Use WithNI CompactDAQ Systems
                      No. of Slots4
                      Interface TypeEthernet
                      Rack U Height-
                      Product RangecDAQ-9185
                      SVHCLead

                      Product Overview

                      785064-01 is a cDAQ-9185 4-slot, CompactDAQ TSN-enabled Ethernet chassis designed for distributed sensor measurement systems. The chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. With this chassis, you can combine C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using TSN, ideal for highly distributed measurements over long distances. The chassis has an integrated network switch for simple daisy-chaining. The chassis also has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.

                      • Voltage input range from 9V to 30V (measured at the cDAQ-9185 power connector)
                      • Maximum power consumption is 16W
                      • Dimension (unloaded) is 7.01inch x 3.47inch × 2.52inch
                      • Operating temperature range from -40°C to 70°C
                      • IP40 ingress protection

                      Notes

                      Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                      Technical Specifications

                      For Use With

                      NI CompactDAQ Systems

                      Interface Type

                      Ethernet

                      Product Range

                      cDAQ-9185

                      No. of Slots

                      4

                      Rack U Height

                      -

                      SVHC

                      Lead

                      Technical Docs (7)

                      Calibration Manual EN

                      Enhanced Product Overview EN

                      Miscellaneous EN

                      Reference Manuals EN

                      User Manual EN

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.