30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2,660.000 |
Product Information
Product Overview
785065-01 is a cDAQ-9189 8-slot, CompactDAQ TSN-enabled Ethernet chassis designed for distributed sensor measurement systems. The chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. With this chassis, you can combine C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using TSN, ideal for highly distributed measurements over long distances. The chassis has an integrated network switch for simple daisy-chaining. The chassis also has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.
- Voltage input range from 9V to 30V (measured at the cDAQ-9189 power connector)
- Maximum power consumption is 16W
- Dimension (unloaded) is 10.74inch x 3.47inch × 2.45inch
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
NI CompactDAQ Systems
Ethernet
cDAQ-9189
8
-
Lead
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate