Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785605-01
Newark Part No.14AJ6112
Product RangePCIe-1437
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,380.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3,380.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785605-01
Newark Part No.14AJ6112
Product RangePCIe-1437
Technical Datasheet
Product TypeFrame Grabber Device
Interface TypeCamera Link
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-1437
SVHCLead
Product Overview
785605-01 is a PCIe-1437 camera link image acquisition device designed for machine vision and scientific imaging applications that require high data throughput. The PCIe-1437 includes an on-board FIFO for higher bandwidth use cases, and it works with any base-, medium-, and full-configuration Camera Link camera. The PCIe-1437 is ideal for many industrial, life science, and biomedical imaging applications. The PCIe-1437 also supports Power over Camera Link (PoCL) and can power cameras through PoCL-enabled cables.
- 80bit camera link, PoCL compatible frame grabber device
Technical Specifications
Product Type
Frame Grabber Device
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-1437
Interface Type
Camera Link
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate