New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactRIO Controllers
                                                                                                  Print Page

                                                                                                  785619-01

                                                                                                  Controller, CompactRIO, cRIO-9048, Intel Atom E3930, 1.3 GHz, 2Cores, 2GB RAM, 8Slots

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 785619-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785619-01
                                                                                                  Newark Part No.14AJ6117
                                                                                                  Product RangecRIO-9048
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11,786.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11,786.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785619-01
                                                                                                  Newark Part No.14AJ6117
                                                                                                  Product RangecRIO-9048
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor TypeIntel Atom E3930
                                                                                                  Operating Frequency1.3GHz
                                                                                                  No. of Processor Cores2 Core
                                                                                                  RAM Memory Size2GB
                                                                                                  Hard Drive Capacity8GB
                                                                                                  No. of Slots8
                                                                                                  Operating Temperature Range-40°C to +70°C
                                                                                                  Compatible WithNI CompactRIO Chassis
                                                                                                  Interface TypeEthernet, RS-232, RS-485, USB
                                                                                                  Supported OSLinux
                                                                                                  For Use WithNI CompactRIO Systems
                                                                                                  Product RangecRIO-9048
                                                                                                  SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                  Product Overview

                                                                                                  785619-01 is a cRIO-9048 CompactRIO controller. It is a rugged, high-performance, customizable embedded controller that offers Intel Atom dual-core processing, NI-DAQmx support, and an SD card slot for data-logging, embedded monitoring, and control. It includes a Kintex-7 160T FPGA with LabVIEW FPGA Module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. You can use the USB 3.1 ports to add a local human machine interface and program, deploy, and debug software, which simplifies application development.

                                                                                                  • 1.30GHz dual core Intel Atom CPU
                                                                                                  • 2GB RAM size, 8GB hard drive memory size
                                                                                                  • 8-slot CompactRIO controller
                                                                                                  • 2 Ethernet ports on controller
                                                                                                  • GigE vision support
                                                                                                  • Operating temperature range from -40°C to 70°C

                                                                                                  Technical Specifications

                                                                                                  Processor Type

                                                                                                  Intel Atom E3930

                                                                                                  No. of Processor Cores

                                                                                                  2 Core

                                                                                                  Hard Drive Capacity

                                                                                                  8GB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +70°C

                                                                                                  Interface Type

                                                                                                  Ethernet, RS-232, RS-485, USB

                                                                                                  For Use With

                                                                                                  NI CompactRIO Systems

                                                                                                  SVHC

                                                                                                  2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                  Operating Frequency

                                                                                                  1.3GHz

                                                                                                  RAM Memory Size

                                                                                                  2GB

                                                                                                  No. of Slots

                                                                                                  8

                                                                                                  Compatible With

                                                                                                  NI CompactRIO Chassis

                                                                                                  Supported OS

                                                                                                  Linux

                                                                                                  Product Range

                                                                                                  cRIO-9048

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.