Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,224.000 |
Product Information
Product Overview
The USB-8501 is a low-speed controller area network (CAN) interface for developing applications with the NI-XNET driver. The USB-8501 is powered over the USB bus and does not require external power. It excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals such as bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimizing message latency and freeing host processor time for processing complex applications. The USB-8501 is available with a three-pin COMBICON synchronisation connector for triggering and synchronizing the internal hardware timebase with other devices.
Technical Specifications
CAN Interface Device
125Kbps
-
USB-8501
1 Port
USB 2.0
CompactDAQ or CompactRIO Systems
2-methylimidazole
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate