Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787287-01
Newark Part No.14AJ6401
Product RangesbRIO-9603
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,093.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,093.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787287-01
Newark Part No.14AJ6401
Product RangesbRIO-9603
Technical Datasheet
Processor TypeIntel Atom E3805
Operating Frequency1.33GHz
No. of Processor Cores2 Core
RAM Memory Size1GB
Hard Drive Capacity4GB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, Ethernet, RS-232, SATA, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangesbRIO-9603
SVHCLead
Product Overview
The sbRIO-9603 is an embedded CompactRIO Single-Board Controller that integrates a real-time processor, a user-reconfigurable FPGA, and digital I/O on a single printed circuit board (PCB). You can embed the sbRIO-9603 in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features two Ethernet connectors, an RS232 serial port, a CAN port, and an RMC connector that provides the option to connect two C Series I/O modules and 96 3.3 V digital I/O lines.
Technical Specifications
Processor Type
Intel Atom E3805
No. of Processor Cores
2 Core
Hard Drive Capacity
4GB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, Ethernet, RS-232, SATA, USB
For Use With
NI CompactRIO Systems
SVHC
Lead
Operating Frequency
1.33GHz
RAM Memory Size
1GB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
sbRIO-9603
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate