Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS35LS4R7MTRF
Newark Part No.
Re-Reel41AH8958
Cut Tape41AH8958
Product RangeNPIS_LS Series
Your Part Number
1,975 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.040 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.516 | $0.040 |
| 10+ | $0.433 | $0.040 |
| 25+ | $0.397 | $0.040 |
| 50+ | $0.269 | $0.040 |
| 100+ | $0.224 | $0.040 |
| 250+ | $0.187 | $0.040 |
| 500+ | $0.146 | $0.040 |
| 1000+ | $0.122 | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS35LS4R7MTRF
Newark Part No.
Re-Reel41AH8958
Cut Tape41AH8958
Product RangeNPIS_LS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.09A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeNPIS_LS Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for NPIS35LS4R7MTRF
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.09A
Saturation Current (Isat)
1.1A
Product Range
NPIS_LS Series
DC Resistance Max
0.125ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
