Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS65LS331MTRF
Newark Part No.
Re-Reel41AH9086
Cut Tape41AH9086
Product RangeNPIS_LS Series
Your Part Number
450 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.055 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.518 | $0.055 |
| 10+ | $0.466 | $0.055 |
| 25+ | $0.425 | $0.055 |
| 50+ | $0.375 | $0.055 |
| 100+ | $0.334 | $0.055 |
| 250+ | $0.287 | $0.055 |
| 500+ | $0.245 | $0.055 |
| 1000+ | $0.193 | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS65LS331MTRF
Newark Part No.
Re-Reel41AH9086
Cut Tape41AH9086
Product RangeNPIS_LS Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)570mA
Inductor ConstructionSemishielded
Saturation Current (Isat)570mA
Product RangeNPIS_LS Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.27ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Product Range
NPIS_LS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
570mA
Saturation Current (Isat)
570mA
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
1.27ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
