Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS04F1005TRF
Newark Part No.52AH2728
Product RangeNRC-AS Series
Technical Datasheet
Packaging Options
1,140 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS04F1005TRF
Newark Part No.52AH2728
Product RangeNRC-AS Series
Technical Datasheet
Resistance10Mohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNRC-AS Series
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for NRC-AS04F1005TRF
3 Products Found
Technical Specifications
Resistance
10Mohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NRC-AS Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability