Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC50ZOTRF
Newark Part No.09AH3296
Product RangeNRC Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 4000
$272.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC50ZOTRF
Newark Part No.09AH3296
Product RangeNRC Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeNRC Series
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
NRC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability