Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNSPE-S471M6.3V8X10.8TR13F
Newark Part No.41AH9158
Product RangeNSPE-S Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 10+ | $0.137 |
| 25+ | $0.137 |
| 50+ | $0.137 |
| 100+ | $0.137 |
| 250+ | $0.137 |
| 500+ | $0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNSPE-S471M6.3V8X10.8TR13F
Newark Part No.41AH9158
Product RangeNSPE-S Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.016ohm
Lifetime @ Temperature5000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeNSPE-S Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.016ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
NSPE-S Series
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Product Length
-
Product Height
10.8mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability