Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoJUWT1475MPD
Newark Part No.27T9838
Product RangeJUW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
100+ | $1.890 |
500+ | $1.800 |
1000+ | $1.690 |
Price for:Each
Minimum: 200
Multiple: 200
$378.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJUWT1475MPD
Newark Part No.27T9838
Product RangeJUW Series
Technical Datasheet
Capacitance4.7F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR1ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeJUW Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
- High capacitance type (2.7V)
- Higher capacitance than JUM Type
- Wide temperature range (-25 to 70°C)
Technical Specifications
Capacitance
4.7F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
1ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
JUW Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate