Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUCS2D221MNY9
Newark Part No.37T9390
Product RangeUCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2D221MNY9
Newark Part No.37T9390
Product RangeUCS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeUCS Series
ESR-
Ripple Current2.365A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The CS series miniature Aluminium Electrolytic Capacitor withstands load life of 8000 to 10000 hours at 105°C. It features long life, high ripple current and high reliability. This capacitor is smaller size than CP and CY series. It is suited for ballast application.
- -40 to 105°C Temperature range
- 160 to 450V Rated voltage range
- 6.8 to 330µF Rated capacitance range
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
UCS Series
Ripple Current
2.365A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate