Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUUD1H221MNL1GS
Newark Part No.
Full Reel72J6265
Cut Tape58R3423
Product RangeUUD Series
Your Part Number
Technical Datasheet
1,175 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.79 |
| 10+ | $0.38 |
| 25+ | $0.36 |
| 50+ | $0.34 |
| 100+ | $0.32 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.21 |
| 2000+ | $0.21 |
| 3000+ | $0.21 |
| 5000+ | $0.20 |
| 10000+ | $0.20 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1H221MNL1GS
Newark Part No.
Full Reel72J6265
Cut Tape58R3423
Product RangeUUD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeUUD Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current670mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The UUD1H221MNL1GS is an aluminium Electrolytic Capacitor for surface-mounting on high density PC board and black print on the case top marking. Chip type, low impedance temperature range up to +105°C. Applicable to automatic mounting machine fed with carrier tape.
- Anti-solvent
- 0.18Ω at 20°C/100kHz Maximum impedance
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
UUD Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
670mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for UUD1H221MNL1GS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability