Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUWT1H010MCL2GB
Newark Part No.55K2931
Product RangeUWT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2000+ | $0.090 |
4000+ | $0.082 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT1H010MCL2GB
Newark Part No.55K2931
Product RangeUWT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1µF
Voltage(DC)50V
ESR-
Product RangeUWT Series
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Length-
Product Diameter3mm
Product Height5.4mm
Product Width-
Ripple Current5.9mA
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
UWT Series
Polarity
Polar
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Diameter
3mm
Product Width
-
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
1µF
ESR
-
Lifetime @ Temperature
1000 hours @ 85°C
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Length
-
Product Height
5.4mm
Ripple Current
5.9mA
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate