Print Page
Image is for illustrative purposes only. Please refer to product description.
2,874 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $32.920 |
Price for:Each
Minimum: 6
Multiple: 6
$197.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
03764NN is a 12" flat double cut bastard file (boxed). The Crescent Nicholson flat double cut bastard file with an American pattern is ideal for machinists, machinery builders, ship and engine builders. The rectangular cross section allows user to smooth and sharpen straight surfaces, while slight taper in width towards the file's point creates ease of access in slots.
- Can be used effectively by repairmen and others who require rapid removal of metal
- Double-cut on the sides for rough filing and single-cut on the edges for a smooth finish
- 14.52inch overall length, 0.19inch overall height, 1.22inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
12"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate