Print Page
Image is for illustrative purposes only. Please refer to product description.
1,658 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $49.220 |
Price for:Each
Minimum: 1
Multiple: 1
$49.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No05090N
Newark Part No.65M6688
Blade Length12"
File CutBastard
File ShapeHalf Round
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
05090N is a carded, 12" half round double cut bastard cut. It is ideal for materials containing iron, mild steel, plastics, and wood. The coarse grade is perfect for use on concave, convex, and flat surfaces. The two-sided files are rounded on 1 side and flat on the other, so the users can round out holes with ease. Half-round bastard files are double-cut on the rounded sides, allowing user to quickly remove material from the work piece.
- Perfect for use on concave, convex, and flat surfaces
- Pipeliner file is single-cut on both sides
- 15.0inch overall length, 0.315inch overall height, 1.12inch overall width
- 1 year warranty, steel material
Technical Specifications
Blade Length
12"
File Shape
Half Round
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate