Print Page
Image is for illustrative purposes only. Please refer to product description.
2,642 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$17.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No06706NN
Newark Part No.88AH4330
Blade Length8"
File CutSingle / Double
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
06706NN is an 8" rectangular double/single cut axe file (carded). The Crescent rectangular axe file has a double-cut side for faster material removal and a single-cut side for putting a fine edge on the user axe. A dull tool makes work much more difficult, so use a file to sharpen user axes and other garden tools. The rectangular shape of this file has a large surface area to file down troublesome ridges and burrs on axe blades. This file has two safe edges to work easily in restricted confines without damage.
- American pattern axe sharpening file
- Ideal file for sharpening axes and miscellaneous garden tools
- Rectangular shape has a large surface area for faster filing work
- Double-cut on one side for rough filing and single-cut on the opposite for finishing
- 11.63inch overall length, 0.162inch overall height, 0.97inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
8"
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
File Cut
Single / Double
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate