Print Page
Image is for illustrative purposes only. Please refer to product description.
516 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $30.110 | 
Price for:Each
Minimum: 12
Multiple: 12
$361.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
06773N is a 4" knife double/single cut smooth file with safe back. It has double-cut sides with smooth coarseness for a finer finish, then single-cut teeth down the sharp side for clearing corners or acute angles. The safe back design protects the user and the object you're filing, making this a perfect tool for tool and die makers who can utilize the triangular shape.
- Used primarily by tool and diemakers who need to file acute angles
 - Triangular shape is perfect for trade work and filing interior angles
 - Double-cut on sides for faster material removal; single-cut on the sharp edge
 - Supplied with safe backs
 - 5.75inch overall length, 0.103inch overall height, 0.48inch overall width
 - Steel material, 1 year warranty
 
Technical Specifications
Blade Length
4"
File Shape
Triangle
SVHC
No SVHC (15-Jun-2015)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate