Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.690 |
Price for:Each
Minimum: 12
Multiple: 12
$548.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
06930N is an 8" knife double/single cut second file with safe back. It has double-cut sides with smooth coarseness for a finer finish, then single-cut teeth down the sharp side for clearing corners or acute angles. The safe back design protects the user and the object you're filing, making this a perfect tool for tool and die makers who can utilize the triangular shape.
- Used primarily by tool and diemakers who need to file acute angles
- Triangular shape is perfect for trade work and filing interior angles
- Double-cut on sides for faster material removal; single-cut on the sharp edge
- Supplied with safe backs
- 10.13inch overall length, 0.175inch overall height, 0.866inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
8"
File Shape
Triangle
SVHC
No SVHC (15-Jun-2015)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
