Print Page
Image is for illustrative purposes only. Please refer to product description.
282 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.950 |
Price for:Each
Minimum: 6
Multiple: 6
$161.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No07657NN
Newark Part No.88AH4331
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
07657NN is a 10" flat single cut long angle lathe bastard file. It is ideal for filing down significant amounts of wood or soft metals from a lathe-turned object. The bastard-cut coarseness design removes material aggressively, cutting faster than a regular mill file, but leaves a smoother finish because of the single-cut pattern. The rectangular shape and large size of this file is perfect for large-scale jobs where precision is key.
- Rapid, free-cutting files designed for lathe filing on wood or soft metals
- Rectangular shape is reliably strong and has a wide surface for faster filing
- Single-cut pattern is perfect for smoothing edges or precision work
- Safe edges designed to protect lathe and file when working close to the edges of a work piece
- Made on flat file blanks with a bastard-cut style that is coarser to the touch
- Cuts faster than regular mill files and leaves a smoother finish
- 12.24inch overall length, 10inch file/rasp length, 0.2inch overall height, 1.02inch overall width
- 1 year warranty, steel material
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate