Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHOLSON
Manufacturer Part No07941NN
Newark Part No.88AH4337
Product RangeMagicut Series
Your Part Number
456 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.430 |
Price for:Each
Minimum: 6
Multiple: 6
$242.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No07941NN
Newark Part No.88AH4337
Product RangeMagicut Series
Blade Length12"
File CutSingle
File ShapeFlat
Product RangeMagicut Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
07941NN is a 12" flat Magicut® file. The Crescent Nicholson flat Magicut® file with American pattern is ideal for machinists and removes stock rapidly for a fast and efficient application. The rectangular shape allows user to smooth and sharpen straight surfaces. The narrow chip breaker pattern created by steep, angled serrations helps quickly remove material and provides a smoother finish. The slight taper in width towards the file's point creates ease of access in slots.
- 14.52inch overall length, 0.23inch overall height, 1.18inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
12"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Single
Product Range
Magicut Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate