Print Page
Image is for illustrative purposes only. Please refer to product description.
828 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $17.010 |
Price for:Each
Minimum: 12
Multiple: 12
$204.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
08529NN is an 8" mill single cut second file. The Crescent Nicholson single-cut bastard mill file sharpen mill or circular saws and are ideal for draw filing and finishing metals. The rectangular shape lets user smooth and sharpen straight surfaces. 2 square edges allow user to make grooves fixed at the same width as the file, and all sizes taper slightly in width to improve access in slots.
- Great for draw filing and finishing metals
- Single-cut texture on the sides and edges for applying a smooth finish
- 10.0inch overall length, 0.13inch overall height, 0.765inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
8"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate