Print Page
Image is for illustrative purposes only. Please refer to product description.
768 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.960 |
Price for:Each
Minimum: 12
Multiple: 12
$167.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
11748NN is a 6" round single cut second file. The Crescent Nicholson American pattern, round single-cut bastard file features a circular design with teeth all the way around. This file can be used to file circular openings or concave surfaces. The single-cut construction provides light removal of material and slightly smoother edges. The slight taper in width towards the file's point creates ease of access in slots. Crafted from metal, the file's construction offers strength and durability.
- Round file can work in areas that a rectangular file cannot
- Safe point on round file helps reduce the risk of injury
- 7.94inch overall length, 0.22inch overall height, 0.22inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
6"
File Shape
Round
SVHC
No SVHC (27-Jun-2024)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate