Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
Price for:Each
Minimum: 12
Multiple: 12
$238.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
12857 is a 4" American pattern, square double cut smooth file. It features a square design with teeth all the way around. This file can be used on slots, keyways, or just for general surface filing. The double-cut construction allows for faster material removal from the workpiece. The slight taper in width towards the file's point creates ease of access in slots. Crafted from metal, the file's construction offers strength and durability.
- Used on slots, keyways and general surface filing
- Tapered slightly towards point
- Larger sizes preferred to corresponding flat files due to heavier section and 4 filing surfaces
- 5.56inch overall length, 0.13inch overall height, 0.130inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
4"
Product Range
-
File Cut
Smooth
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate