Print Page
Image is for illustrative purposes only. Please refer to product description.
1,128 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.430 |
Price for:Each
Minimum: 12
Multiple: 12
$173.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No14290MN
Newark Part No.88AH4376
Blade Length8"
File CutSingle
File ShapeTriangle
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
14290MN is an 8" triangle single cut slim taper file. The Crescent Nicholson American pattern regular taper file is made for filing handsaws. Triangular shape for filing gullets between saw teeth. Features a single cut for a smooth and sharp finish.
- Expertly made to effectively file saws with 60° angle teeth
- Triangular shape makes accessing tight internal angles and squaring corners easy
- Single cut construction is ideal for sharpening tools, finish filing, and draw filing
- Edges set and cut for filing gullets between saw teeth
- Tapers slightly towards the point
- 10.24inch overall length, 0.41inch overall height, 0.47inch overall width
- Steel material
- 1 year warranty
Notes
Select the right file when filing handsaws for long-lasting performance.
Technical Specifications
Blade Length
8"
File Shape
Triangle
SVHC
No SVHC (15-Jun-2015)
File Cut
Single
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate