Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.380 |
Price for:Each
Minimum: 6
Multiple: 6
$272.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No17683N
Newark Part No.65M6753
Technical Datasheet
Blade Length10"
File ShapeHalf Round
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
17683N is a 10" half round second cut cabinet rasp. It has a regular second cut for a natural finish. Cabinet rasp is used primarily by cabinetmakers and woodworkers, to remove excess material. The half round shape makes it easier to file those hard to access places.
- American pattern rasp
- Half-round shape for use on concave, convex, and flat surfaces
- Single cut on edges for applying a smooth finish
- Curved side of rasps similar to half-round rasps but has larger radius
- Tanged design integrates with any Crescent adjustable handle
- 12.62inch overall length, 0.18inch overall height, 1.115inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
10"
Product Range
-
File Shape
Half Round
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate