New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Files
                      5. Engineers Files
                      Print Page

                      18057N

                      Horse Rasp, Rectangular, Rasp/Double, 14" Length

                      NICHOLSON 18057N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNICHOLSON
                      Manufacturer Part No18057N
                      Newark Part No.65M6760
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,350 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$59.350
                      Price for:Each
                      Minimum: 6
                      Multiple: 6
                      $356.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNICHOLSON
                      Manufacturer Part No18057N
                      Newark Part No.65M6760
                      Technical Datasheet

                      Data Sheet

                      Blade Length14"
                      File ShapeRectangular
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      18057N is a 14" flat single cut tanged horse Rasp and file with teeth on the opposite side. It is the ideal tool for a farrier working with horse hooves, as this features a narrow edge for precise work and a rougher cut across the flats for faster filing. This tanged design fits into any Crescent Nicholson adjustable handle, for use as a rasp or a file depending on which side of the tool the user use.

                      • American pattern rasp
                      • Rectangular shape provides maximum surface area for faster filing
                      • Single cut on edges for applying a smooth finish
                      • Tanged design integrates with any Crescent adjustable handle
                      • Features rasp teeth down one side and file teeth down the other side
                      • Heavy-duty design is thicker than Plater's Special and is ideal for hot rasping
                      • 17.75inch overall length, 0.305inch overall height, 1.71inch overall width
                      • Steel material, 1 year warranty

                      Technical Specifications

                      Blade Length

                      14"

                      Product Range

                      -

                      File Shape

                      Rectangular

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.