Print Page
Image is for illustrative purposes only. Please refer to product description.
840 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $69.820 |
Price for:Each
Minimum: 6
Multiple: 6
$418.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No18130N
Newark Part No.65M6761
Technical Datasheet
Blade Length14"
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
18130N is a 14" plater's Magicut® plater's special horse rasp and file. It has a maximum cutting surface, that provides rapid removal and a smoother finish. One side of the tool is a rasp, while the opposite side is the unique Magicut® file, which is ideal tool for a farrier working with horse hooves. This tanged design fits into any Crescent Nicholson adjustable handle, for use as a rasp or a file depending on which side of the tool user use. This particular tool has a teeth that are cut deeper to last longer and cut faster than conventional horse rasps.
- American pattern rasp, maximum cutting surface design gives rapid removal and smoother finish
- Single cut on edges for applying smooth finish, opposite side has unique Magicut® file pattern
- Narrow chip breakers created by steep angled serrations reduce clogging
- Rectangular shape lets user smooth and sharpen straight surfaces
- Deeper cut tooth design for longer life, faster cutting than conventional horse rasps
- Has 6 teeth per row vs. 5 teeth per row on standard horse rasps
- Tanged design integrates with any Crescent adjustable handle
- 17.38inch overall length, 0.19inch overall height, 1.71inch overall width
- 1 year warranty, steel material
Technical Specifications
Blade Length
14"
Product Range
-
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate