Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.580 |
Price for:Each
Minimum: 6
Multiple: 6
$237.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
19136N is a 10" flat bastard cut wood Rasp is for trade workers, with a bastard-cut texture for efficient material removal. The flat shape with individually cut teeth is excellent at removing material from wood or soft metals. Attach any Crescent Nicholson handle to the tang for ease of use in a variety of applications, although the primary users are woodworkers, hobbyists, plumbers, and other trades professionals.
- American pattern rasp with a bastard cut
- Ideal for use removing stock from wood or soft metal materials
- Used in places for which their shapes make them particularly effective
- Tanged design integrates with any Crescent Nicholson adjustable handle
- 12.25inch overall length, 0.22inch overall height, 0.96inch overall length
- 1 year warranty, flat file/Rasp shape, steel material
Technical Specifications
Blade Length
10"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
