Print Page
Image is for illustrative purposes only. Please refer to product description.
725 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $17.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No21908N
Newark Part No.88AH4443
Blade Length8"
File CutBastard & Smooth
File ShapeFlat
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
21908N is an 8" 2-in-1 bastard and smooth cut file. The Crescent Nicholson brand 2-in-1 file helps to reduce tool count and time needed to shape and smooth out work pieces. With the bastard cut on one side for quick material removal, and the smooth cut on the other side for finishing, this file is the ultimate solution for shaping. This file is engineered with the same Crescent Nicholson technology that boasts best-in-class longevity and consistency known worldwide. American pattern flat file with bastard cut on one side and smooth cut on the other, providing aggressive material removal and precise finishing capability in one file.
- Rectangular in cross section and tapers slightly towards the point
- Double cut on sides and single cut on edges
- Precision engineered to provide maximum material removal per stroke and long product life
- Special tooth construction reduces clogging
- 8inch size, 10.0inch overall length, 0.125inch overall height, 0.781inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
8"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard & Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate