Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.930 |
Price for:Each
Minimum: 12
Multiple: 12
$923.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No36281N
Newark Part No.72T0679
Technical Datasheet
Blade Length8"
File CutSingle / Double
File ShapeRectangular
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
36281N is an 8" 2 cut equaling file. It is made to be a more exact measurement than American pattern files. It is perfect for tool and die makers, jewelers, model makers, and even home craftsman who need precision filing.
- Used by tool and die makers, jewelers, model makers and home craftsman
- Rectangular shape
- Double-cut on sides; single-cut on edges
- Parallel in both width and thickness for their entire length
- 1 year warranty
- 0.12inch overall height, 0.63inch overall width
- Steel material
Technical Specifications
Blade Length
8"
File Shape
Rectangular
SVHC
No SVHC (15-Jun-2015)
File Cut
Single / Double
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate