Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $104.040 |
Price for:Each
Minimum: 12
Multiple: 12
$1,248.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No36569N
Newark Part No.72T0687
Technical Datasheet
Blade Length8"
File ShapeHalf Round
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
36569N is an 8" 1 cut half round file. Half round swiss pattern file is made to be a more exact measurement than American pattern files. It is perfect for tool and die makers, jewelers, model makers, and even home craftsman who need precision filing. Double cut on both the flat and half-round edges, making filing angles and tough to reach corner easier. Swiss pattern cuts that vary from No. 00 (coarsest) to No. 4 (finest).
- Double cut on both flat and half-round sides
- Tapered in thickness and width to point
- Half round shape
- 7.87inch overall length, 0.25inch overall height, 0.83inch overall width
- 1 year warranty, steel material
Technical Specifications
Blade Length
8"
Product Range
-
File Shape
Half Round
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate