Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $33.620 |
Price for:Each
Minimum: 12
Multiple: 12
$403.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No40580N
Newark Part No.72T0713
Technical Datasheet
Blade Length4"
File ShapeRound
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
40580N is a 4" 0 cut round file. It is made to be a more exact measurement than American pattern files. The round shape and the taper to a fine point, allows for more precise filing. Double cut on the whole file. Swiss pattern cuts that vary from No. 00 (coarsest) to No. 4 (finest).
- Swiss pattern files, made to more exacting measurements than American Pattern Files
- 3.94inch overall length, 0.15inch overall width
- Steel material, 1 year warranty
Technical Specifications
Blade Length
4"
Product Range
-
File Shape
Round
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate