Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $34.730 | 
Price for:Each
Minimum: 12
Multiple: 12
$416.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
40651N is a 6" 0 cut round file. It is made to be a more exact measurement than American pattern files. The round shape and the taper to a fine point, allows for more precise filing. Double cut on the whole file. Swiss pattern cuts that vary from No. 00 (coarsest) to No. 4 (finest).
- Swiss pattern files, made to more exacting measurements than American Pattern Files
 - 5.91inch overall length, 0.23inch overall width
 - Steel material, 1 year warranty
 
Technical Specifications
Blade Length
6"
Product Range
-
File Shape
Round
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate