Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCJ25-82010
Newark Part No.12AM6614
Product RangeCJ25 Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.380 |
| 10+ | $87.600 |
| 25+ | $82.620 |
| 50+ | $77.640 |
| 100+ | $73.740 |
Price for:Each
Minimum: 1
Multiple: 1
$104.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCJ25-82010
Newark Part No.12AM6614
Product RangeCJ25 Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution5PPR
No. of Detents20 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputNPN Open Collector
Encoder MountingPanel Mount
Product RangeCJ25 Series
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length14.65mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP Rating-
IP Rating-
TerminationConnector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
5PPR
Orientation
Vertical
Encoder Output
NPN Open Collector
Product Range
CJ25 Series
No. of Channels
2Channels
Shaft Length
14.65mm
Supply Voltage Min
-
Operating Temperature Min
0°C
IP Rating
-
Termination
Connector
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
